
The 9T08052A15R0CAHFT is a 15 ohm, 150V DC rated, 0805 package chip resistor from Yageo. It has a maximum power dissipation of 125mW and operates between -55°C and 155°C. The resistor is lead-free, but contains lead, and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Yageo 9T08052A15R0CAHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
