The 9T08052A16R0FBHFT is a 16 ohm, 1% tolerance, 150V DC rated, fixed chip resistor from Yageo. It is packaged in an 0805 case, measuring 500um in height, 2mm in length, and 1.25mm in width. The resistor can operate between -55°C and 155°C and has a maximum power dissipation of 125mW. It is available in tape and reel packaging and contains lead.
Sign in to ask questions about the Yageo 9T08052A16R0FBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T08052A16R0FBHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A16R0FBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.