The 9T08052A2150FBHFT is a 150V 1% tolerance chip resistor from Yageo, packaged in an 0805 case. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is available on tape and reel and has a resistance of 215 ohms. It is a lead-containing component, not compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |