The RT Series 21.5R 0.25% 150V 125mW 0805 SMD Chip Resistor from Yageo is a fixed resistor with a resistance of 21.5 ohms and a tolerance of 0.25%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125 milliwatts. The resistor is packaged in a 0805 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |