The 9T08052A21R5DAHFT is a 0805 chip resistor from Yageo with a resistance of 21.5 ohms and a tolerance of 0.5%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is packaged in a tape and reel format and is a lead-free component, although it contains lead. It measures 2mm in length and 1.25mm in width, with a height of 500um.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |