The RT Series 21.5R 1% 150V 0805 SMD Chip Resistor from Yageo features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is packaged in tape and reel. The resistor is lead-free, but contains lead, and has a resistance of 21.5 ohms with a tolerance of 1%. It measures 2mm in length, 1.25mm in width, and 500um in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |