The 9T08052A2320FBHFT is a fixed chip resistor from Yageo, packaged in an 0805 case. It has a resistance of 232 ohms with a tolerance of 1% and a DC rated voltage of 150V. The resistor is designed to operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. It is available in tape and reel packaging and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | RT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |