The RT 330kR 0.5% 150V 0805 Chip Resistor from Yageo features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is available in a 0805 package. The resistor is lead-free, but contains lead, and is packaged in tape and reel. It has a resistance of 330kΩ and a tolerance of 0.5%.
Yageo 9T08052A3303DAHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A3303DAHFT to view detailed technical specifications.
No datasheet is available for this part.