The 9T08052A95R3DBHFT is a 150V 0.5% tolerance chip resistor from Yageo, packaged in an 0805 case. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is lead-free, but contains lead, and is available on tape and reel. It has a resistance of 95.3 ohms and a width of 1.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T08052A95R3DBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T08052A95R3DBHFT technical specifications.
| Package/Case | 0805 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 95.3R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T08052A95R3DBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.