Yageo 9T12062A1021BBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.02kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A1021BBHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.