This 12.1 ohm, 200V surface mount chip resistor from Yageo features a 0.1% tolerance and is packaged in a 1206 case size. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125 milliwatts. The resistor is available on a tape and reel and contains lead. Its dimensions are 3.1 millimeters in length, 1.6 millimeters in width, and 500 micrometers in height.
Sign in to ask questions about the Yageo 9T12062A12R1BBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T12062A12R1BBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 12.1R |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A12R1BBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.