The RT 232R 0.25% 200V 1206 SMD Chip Resistor from Yageo is a fixed resistor with a resistance of 232 ohms and a tolerance of 0.25%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available in tape and reel packaging. It has a maximum power dissipation of 125mW and a width of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo 9T12062A2320CAHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A2320CAHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.