The 200V 237kR 0.1% 1206 Chip Resistor is a fixed resistor with a resistance of 237 kilohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available on tape and reel. It has a maximum power dissipation of 125 milliwatts and a width of 1.6 millimeters, with a height of 500 micrometers and a length of 3.1 millimeters.
Sign in to ask questions about the Yageo 9T12062A2373BBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T12062A2373BBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 237kR |
| Series | RT |
| Tolerance | 0.1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A2373BBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.