The 9T12062A23R2DBHFT is a fixed chip resistor from Yageo, rated for 200V DC and 23.2 ohms of resistance with a tolerance of 0.5%. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |