The 200V 0.5% 1206 125mW Chip Resistor from Yageo is a fixed resistor with a resistance of 294 ohms. It has a maximum operating temperature range of -55°C to 155°C and is packaged in a 1206 case. The resistor is lead-free, but contains lead, and is available on tape and reel. It has a maximum power dissipation of 125 milliwatts and a width of 1.6 millimeters.
Yageo 9T12062A2940DAHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 294R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.