The 9T12062A36R5DBHFT is a fixed chip resistor from Yageo with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 36.5 ohms and a tolerance of 0.5%. The resistor is packaged in a 1206 case and is available on tape and reel. It has a maximum power dissipation of 125 milliwatts and a width of 1.6 millimeters.
Sign in to ask questions about the Yageo 9T12062A36R5DBHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T12062A36R5DBHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 36.5R |
| Series | RT |
| Tolerance | 0.5% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A36R5DBHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.