The 9T12062A5230CAHFT is a fixed resistor from Yageo with a resistance of 523 ohms and a tolerance of 0.25%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is available in tape and reel packaging. It has a maximum power dissipation of 125 milliwatts and a width of 1.6 millimeters.
Sign in to ask questions about the Yageo 9T12062A5230CAHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo 9T12062A5230CAHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 523R |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A5230CAHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.