The 9T12062A5361CAHFT is a 2-terminal chip resistor from Yageo with a resistance of 5.36kR. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. The resistor is packaged in a 1206 case, measuring 1.6mm wide and 3.1mm long, with a height of 500um. It is available on tape and reel for easy mounting. The resistor is lead-free, but contains lead, and has a tolerance of 0.25%.
Yageo 9T12062A5361CAHFT technical specifications.
| Package/Case | 1206 |
| Height | 500um |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.36kR |
| Series | RT |
| Tolerance | 0.25% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo 9T12062A5361CAHFT to view detailed technical specifications.
No datasheet is available for this part.