
Automotive-grade, lead-free chip resistor with 10kΩ resistance and 1% tolerance. This 0402 (1005 metric) surface-mount device offers 1/16W (63mW) power dissipation and a 50V voltage rating. Features include moisture resistance and AEC-Q200 qualification, operating from -55°C to 155°C. Packaged on tape and reel, it's ideal for demanding automotive applications.
Sign in to ask questions about the Yageo AC0402FR-0710KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC0402FR-0710KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402FR-0710KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
