
The AC0402FR-0715KL is a 50V 15kR 1% chip resistor from Yageo, featuring moisture resistance and compliance with AEC-Q200. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 0402 package, suitable for surface mount technology (SMT).
Yageo AC0402FR-0715KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.