
The Yageo AC0402FR-071KL is a 50V 1kR 1% SMD/SMT chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features moisture resistance and is compliant with AEC-Q200 and RoHS standards. The resistor has a maximum power dissipation of 63mW and is packaged in a 0402 case size, suitable for surface mount applications.
Yageo AC0402FR-071KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
