
The AC0402FR-071RL is a 50V 1% chip resistor from Yageo, available in a 0402 package. It features moisture resistant construction and meets AEC-Q200 automotive standards. Operating temperature range is -55°C to 155°C, with a maximum power dissipation of 63mW.
Yageo AC0402FR-071RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
