![SMD Chip Resistor, 180 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/9965855-yageo-ac0402jr-07180rl-image.jpg)
SMD Chip Resistor, 180 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo AC0402JR-07180RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402JR-07180RL to view detailed technical specifications.
No datasheet is available for this part.