
The Yageo AC0402JR-0750RL is a 50V 5% SMD/SMT chip resistor with a resistance of 50 ohms and a maximum power dissipation of 63 milliwatts. It is packaged in a 0402 case and is lead free and RoHS compliant. The resistor has a moisture-resistant feature and is compliant with automotive AEC-Q200. It is available in tape and reel packaging and has a height of 0.015 inch and a length of 0.039 inch. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC0402JR-0750RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC0402JR-0750RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0402JR-0750RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
