
The Yageo AC0603FR-070RL is a 50V 100mW 1% SMD/SMT chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features moisture resistance and meets automotive AEC-Q200 standards. The resistor is packaged in a 0603 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Yageo AC0603FR-070RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0R |
| Series | AC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |