
SMD chip resistor featuring 100 kOhm resistance with a 1% tolerance. This general-purpose, thick film component operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 100mW. Constructed in a 0603 (1608 metric) case with two SMD/SMT terminations, it is moisture resistant, lead-free, RoHS compliant, and rated for automotive AEC-Q200 qualification.
Yageo AC0603FR-07100KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-07100KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
