
The AC0603FR-0715KL is a 50V 15kR 1% SMD/SMT chip resistor from Yageo. It features moisture resistant construction and meets AEC-Q200 standards. Operating temperature range is from -55°C to 155°C. This component is available in a 0603 package, suitable for surface mount applications. It is RoHS compliant and packaged on tape and reel.
Yageo AC0603FR-0715KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
