
The Yageo AC0603FR-071K6L is a 50V 1.6kR 1% SMD/SMT chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features moisture-resistant construction. This resistor is suitable for use in automotive applications, meeting the AEC-Q200 standard. It is available in a 0603 package, with a height of 0.022inch and a width of 0.8mm.
Yageo AC0603FR-071K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
