
The AC0603FR-071RL is a 50V 1% 100mW SMD/SMT chip resistor from Yageo. It features moisture resistant and automotive AEC-Q200 compliant construction. Operating temperature range is -55°C to 155°C. The resistor is available in a 0603 package, suitable for surface mount applications.
Yageo AC0603FR-071RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-071RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
