
The AC0603FR-0720RL is a 50V 20R 1% chip resistor from Yageo, featuring moisture resistance and compliance with AEC-Q200. It has a 0603 package size and is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Yageo AC0603FR-0720RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
