
This 50V 33kR 1% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 0603 SMD/SMT package and is rated for a maximum operating temperature of 155°C. The resistor is lead-free and RoHS compliant, and is packaged on tape and reel for easy handling. It has a maximum power dissipation of 100mW and a height of 0.45mm.
Sign in to ask questions about the Yageo AC0603FR-0733KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC0603FR-0733KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-0733KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
