
The Yageo AC0603FR-0739KL is a 50V 39kR 1% chip resistor with a maximum power dissipation of 100mW. It features a rectangular construction and is resistant to moisture. The resistor is rated to operate between -55°C and 155°C and is compliant with AEC-Q200. It is packaged in a 0603 SMD package and is available on tape and reel.
Sign in to ask questions about the Yageo AC0603FR-0739KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC0603FR-0739KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-0739KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
