The AC0603FR-07470KL is a 50-volt, 470 kilohm, 1% tolerance SMD/SMT chip resistor manufactured by Yageo. It is designed to withstand moisture and meets the stringent requirements of the automotive AEC-Q200 standards. This resistor can operate within a temperature range of -55°C to 155°C and is available in a 0603 package with dimensions of 0.45 millimeters in height, 1.6 millimeters in length, and 0.8 millimeters in width. The AC0603FR-07470KL is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Yageo AC0603FR-07470KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
