
This 47.5k ohm 1% resistor has a voltage rating of 50V and is compliant with AEC-Q200. It is a moisture-resistant chip resistor with a 0603 package, available in tape and reel packaging. The operating temperature range is -55°C to 155°C, with a maximum power dissipation of 100mW.
Yageo AC0603FR-0747K5L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0603FR-0747K5L to view detailed technical specifications.
No datasheet is available for this part.
