
SMD chip resistor featuring 47 kOhm resistance with a 1% tolerance. This general-purpose, thick-film component is housed in a 0603 (1608 metric) case with a maximum power dissipation of 100mW and a voltage rating of 50V. Operating across a wide temperature range of -55°C to 155°C, it offers moisture resistance and automotive AEC-Q200 qualification. The rectangular construction includes tin, matte contact plating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Yageo AC0603FR-0747KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |