
This 50V 1% SMD/SMT chip resistor from Yageo features a 75R resistance value and a maximum power dissipation of 100mW. It is available in a 0603 package, with a height of 0.022inch and a width of 0.8mm. The resistor is moisture resistant and compliant with AEC-Q200 automotive standards. Operating temperature range is from -55°C to 155°C.
Yageo AC0603FR-0775RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
