The AC0805FR-070RL is a 150V 1% chip resistor from Yageo, available in the 0805 SMD package. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. This lead-free resistor is suitable for surface mount applications and is packaged on tape and reel.
Yageo AC0805FR-070RL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
