![SMD Chip Resistor, 12 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://static.datasheets.com/image/4809770-yageo-ac0805fr-0712rl-image.jpg)
SMD Chip Resistor, 12 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
