
The AC0805FR-0715KL is a 150V 15kR 1% SMD/SMT chip resistor from Yageo, featuring moisture resistant and automotive AEC-Q200 ratings. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 0805 package with a height of 0.5mm, length of 2mm, and width of 1.25mm. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
