
RES SMD 160K OHM 1% 1/8W 0805
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 160kR |
| RoHS Compliant | Yes |
| Series | AC |
| Technology | THICK FILM |
| Tolerance | 1% |
| Working Voltage | 150V |
| RoHS | Compliant |