The AC0805FR-071K5L is a 150V 1.5kR 1% SMD/SMT chip resistor from Yageo, featuring moisture-resistant construction and compliance with AEC-Q200. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 0805 package, measuring 0.5mm in height, 2mm in length, and 1.25mm in width. It is rated for a maximum power dissipation of 125mW and is packaged in tape and reel.
Yageo AC0805FR-071K5L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
