This 150V 33R 1% SMD/SMT chip resistor from Yageo has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. It is available in a 0805 package with a height of 0.024inch and a width of 1.25mm. The resistor is moisture resistant and compliant with AEC-Q200. It is packaged on a tape and reel and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
