The AC0805FR-073K32L is a 3.32kR 1% SMD/SMT chip resistor from Yageo with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case, measures 1.25mm in width and 0.079inch in length, and is available in tape and reel packaging. This resistor is RoHS compliant and features moisture resistant and automotive AEC-Q200 compliance.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |