
This 2-terminal chip resistor features a 3.3kR resistance value with a 1% tolerance. It is designed for surface mount applications and is rated for 150V and 125mW maximum power dissipation. The resistor is compliant with AEC-Q200 and is packaged in a 0805 case size, suitable for use in automotive applications. Operating temperature range is -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |