Yageo AC0805FR-1347KL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805FR-1347KL to view detailed technical specifications.
No datasheet is available for this part.