
The AC0805JR-0720KL is a 20kR 5% SMD/SMT chip resistor from Yageo with a voltage rating of 150V and a maximum power dissipation of 125mW. It is available in a 0805 package and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is packaged on a tape and reel. It features moisture resistance and meets the automotive AEC-Q200 standard.
Yageo AC0805JR-0720KL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805JR-0720KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
