
This 0805 SMD/SMT chip resistor from Yageo has a voltage rating of 150V and a resistance of 3.6kR with a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. The resistor is packaged in a tape and reel format and is RoHS compliant. It is also moisture resistant and compliant with automotive standard AEC-Q200.
Yageo AC0805JR-073K6L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC0805JR-073K6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
