This 0805 case size SMD/SMT chip resistor is rated for 150V and has a resistance of 4.7kR with a tolerance of 5%. It is designed for use in high-temperature applications, operating between -55°C and 155°C. The resistor is packaged in tape and reel and features a tin, matte contact plating. It is compliant with RoHS regulations and is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |