
This Yageo AC0805JR-0762RL is a 150V 62R 5% chip resistor with a maximum power dissipation of 125mW. It is available in a 0805 package, suitable for surface mount technology (SMT). The operating temperature range is from -55°C to 155°C. This resistor is compliant with the Restriction of Hazardous Substances (RoHS) and is suitable for automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |