Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
Yageo AC1020JK-073R6L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 5 |
| Package Height | 0.55 |
| Resistance | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo AC1020JK-073R6L to view detailed technical specifications.
No datasheet is available for this part.